text.skipToContent text.skipToNavigation

Manufacturer Part #

IPZ40N04S5L7R4ATMA1

IPZ40N04S5L Series 40 V 7.4 mOhm 40 A OptiMOS™-5 Power-Transistor-PG-TSDSON-8-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Infineon IPZ40N04S5L7R4ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 7.4mΩ
Rated Power Dissipation: 34W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 40A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 6ns
Rise Time: 2ns
Fall Time: 5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.6V
Technology: OptiMOS
Input Capacitance: 690pF
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,700.00
USD
Quantity
Unit Price
5,000
$0.54
10,000+
$0.53
Product Variant Information section