Manufacturer Part #
IPZA65R029CFD7XKSA1
650Volt, 69Amp, 29Mohm, TO-247-4 - CoolMOS™ CFD7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPZA65R029CFD7XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPZA65R029CFD7XKSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 29mΩ |
| Rated Power Dissipation: | 305W |
| Qg Gate Charge: | 145nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 69A |
| Turn-on Delay Time: | 54ns |
| Turn-off Delay Time: | 159ns |
| Rise Time: | 3ns |
| Fall Time: | 3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | CoolMOS |
| Input Capacitance: | 7149pF |
| Series: | CoolMOS CFD7 |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$7.33
90
$7.28
150
$7.25
600
$7.19
900+
$7.14
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole