text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF054

Single N-Channel 60 V 150 W 180 nC Hexfet Transistor Through Hole - TO-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF054 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.022Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 180nC
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
20
Total
$2,520.00
USD
Quantity
Unit Price
20
$25.64
40
$25.45
60
$25.34
80+
$25.20
Product Variant Information section