text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9540PBF

Single P-Channel 100 V 0.2 Ohms Flange Mount Power Mosfet - TO-220AB

Product Specification Section
Vishay IRF9540PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 61nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$670.00
USD
Quantity
Unit Price
50
$0.705
200
$0.685
750
$0.67
1,500
$0.66
3,750+
$0.635