text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFD210PBF

Single N-Channel 200 V 1.5 Ohms Through Hole Power Mosfet - HVMDIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFD210PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 1|W
Qg Gate Charge: 8.2nC
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
100
Total
$1,762.50
USD
Quantity
Unit Price
100
$0.745
300
$0.73
1,000
$0.715
2,000
$0.705
4,000+
$0.685
Product Variant Information section