text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI4212H-117PXKMA1

MOSFET 2N-CH 100V 11A TO220-5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFI4212H-117PXKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 72.5mΩ
Rated Power Dissipation: 18W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11A
Turn-on Delay Time: 4.7ns
Turn-off Delay Time: 9.5ns
Rise Time: 8.3ns
Fall Time: 4.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 490pF
Series: StrongIRFET
Package Style:  TO-220-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$895.00
USD
Quantity
Unit Price
50
$0.95
200
$0.925
1,000
$0.895
2,000
$0.885
6,250+
$0.855
Product Variant Information section