text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFL4105TRPBF

Single N-Channel 55 V 0.045 Ohm 23 nC HEXFET® Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFL4105TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.045Ω
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 23nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$675.00
USD
Quantity
Unit Price
2,500
$0.27
7,500
$0.265
25,000+
$0.26
Product Variant Information section