text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR2307ZTRLPBF

MOSFET MOSFT 75V 53A 16mOhm 50nC Qg

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFR2307ZTRLPBF - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 110W
Qg Gate Charge: 50nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 53A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 44ns
Rise Time: 65ns
Fall Time: 29ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 2190pF
Series: HEXFET
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,130.00
USD
Quantity
Unit Price
3,000
$0.71
6,000
$0.70
9,000+
$0.69
Product Variant Information section