text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL40SC209

40V, 300A, 0.8MOHM, N-CHANNEL, D2PAK 7-pin

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRL40SC209 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.8mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 178nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 478A
Turn-on Delay Time: 63ns
Turn-off Delay Time: 182ns
Rise Time: 182ns
Fall Time: 138ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.4V
Input Capacitance: 15270pF
Series: HEXFET
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,448.00
USD
Quantity
Unit Price
800
$1.81
1,600
$1.80
2,400
$1.79
4,000+
$1.77
Product Variant Information section