Manufacturer Part #
IRLHS6376TRPBF
Dual N-Channel 30 V 63 mOhm 2.8 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 2 x 2 mm Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRLHS6376TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IRLHS6376TRPBF - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 63mΩ |
| Rated Power Dissipation: | 1.5W |
| Qg Gate Charge: | 2.8nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 3.6A |
| Turn-on Delay Time: | 4.4ns |
| Turn-off Delay Time: | 11ns |
| Rise Time: | 11ns |
| Fall Time: | 9.4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.8V |
| Input Capacitance: | 270pF |
| Package Style: | PQFN 2 x 2 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.184
8,000
$0.182
12,000
$0.181
20,000
$0.179
40,000+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 2 x 2 mm
Mounting Method:
Surface Mount