text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK140N30P

Single N-Channel 300 Vds 24 mOhm 1040 W Power Mosfet - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Littelfuse - IXYS IXFK140N30P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 1040|W
Qg Gate Charge: 185nC
Mounting Method: Through Hole
Features & Applications

IXYS is a state of the art leader in MOSFET technology through the IXFK series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers combined with a low resistance factor results in very low power dissipation, in low voltage, and high current power switching applications. This series features wide-ranging operating junction temperatures (–55 degrees C to 150 degrees C) and is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, IXYS firmly believes in innovation through its divisional focused approach. This has enabled IXYS to become well diversified in the consumer, military & aerospace, automotive and transportation markets.

Perfect for both commercial and industrial applications, the IXFK140N30P (this part is lead free) has the capacity to operate at 300 V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 0.024 Ohms). Avalanche rated, the IXFK140N30P is able to reduce power dissipation levels to approximately 1040 watts. The IXFK140N30P provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-264 package format.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$5,451.00
USD
Quantity
Unit Price
2
$18.98
10
$18.76
30
$18.61
100
$18.44
250+
$18.17
Product Variant Information section