text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN240N25X3

X3-Class HiPerFETTMPower MOSFET

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse - IXYS IXFN240N25X3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 695W
Qg Gate Charge: 345nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 240A
Turn-on Delay Time: 36ns
Turn-off Delay Time: 180ns
Rise Time: 32ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 23.8nF
Series: X3 Class
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$10,995.00
USD
Quantity
Unit Price
10
$37.74
30
$37.38
50
$37.22
100
$37.00
200+
$36.65
Product Variant Information section