text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN94N50P2

DiscMSFT NChHiPerFETPolar2 SOT-227B(mini

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN94N50P2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 780W
Qg Gate Charge: 220nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 68A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 67ns
Rise Time: 34ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 13.7nF
Series: Polar2
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
3
Total
$235.70
USD
Quantity
Unit Price
1
$23.86
4
$23.57
20
$23.24
40
$23.09
125+
$22.72
Product Variant Information section