text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFP18N65X2

N-Channel 650 V 18 A 200 mOhm SMT X2-Class HiPerFET Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFP18N65X2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 200mΩ
Rated Power Dissipation: 290W
Qg Gate Charge: 29nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 18A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 50ns
Rise Time: 30ns
Fall Time: 26ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 1520pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.75
USD
Quantity
Unit Price
1
$2.75
20
$2.70
75
$2.65
200
$2.62
750+
$2.55
Product Variant Information section