text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX520N075T2

N-Channel 75 V 520A (Tc) 1250W (Tc) Through Hole PLUS247™-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse - IXYS IXFX520N075T2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 2.2mΩ
Rated Power Dissipation: 1250W
Qg Gate Charge: 545nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 520A
Turn-on Delay Time: 48ns
Turn-off Delay Time: 80ns
Rise Time: 36ns
Fall Time: 35ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 41nF
Series: TrenchT2
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
180
Germany:
180
180
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$330.30
USD
Quantity
Unit Price
30
$11.01
60
$10.95
120
$10.89
150
$10.88
450+
$10.76
Product Variant Information section