text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTK140N20P

Single N-Channel 200 V 18 mOhm 800 W Power MOSFET - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTK140N20P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 800|W
Qg Gate Charge: 240nC
Package Style:  TO-264
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.63
USD
Quantity
Unit Price
1
$10.63
5
$10.50
25
$10.37
75
$10.28
200+
$10.13
Product Variant Information section