text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTY2N65X2

MOSFET DISCRETE

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTY2N65X2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 2.3Ω
Rated Power Dissipation: 55W
Qg Gate Charge: 4.3nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 20ns
Rise Time: 19ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 180pF
Series: X2-Class
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
350
Multiple Of:
70
Total
$360.50
USD
Quantity
Unit Price
70
$1.05
210
$1.03
700
$0.995
1,400
$0.98
2,800+
$0.955
Product Variant Information section