Manufacturer Part #
MCAC28P06Y-TP
P-Channel 60 V 28 A 60 W Surface Mount Trench Mosfet - DFN5060
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Micro Commercial Components MCAC28P06Y-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components MCAC28P06Y-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 50mΩ |
| Rated Power Dissipation: | 60W |
| Qg Gate Charge: | 18nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 28A |
| Turn-on Delay Time: | 8.2ns |
| Turn-off Delay Time: | 45.2ns |
| Rise Time: | 5.4ns |
| Fall Time: | 16.3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.1V |
| Input Capacitance: | 1065pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany:
5,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.30
10,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount