text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFWS1D5N08XT1G

MOSFET Single N-Channel Power MOSFET 80V, 253 A, 1.5 mohm

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVMFWS1D5N08XT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 1.43mΩ
Rated Power Dissipation: 194W
Qg Gate Charge: 83nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 253A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 45ns
Rise Time: 10ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.6V
Input Capacitance: 5880pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,595.00
USD
Quantity
Unit Price
1,500
$1.73
3,000
$1.71
4,500+
$1.70
Product Variant Information section