Manufacturer Part #
NX138BKWF
60V 210A 3.5ohm N-Channel SC-70,SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia NX138BKWF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NX138BKWF - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 3.5Ω |
| Rated Power Dissipation: | 400mW |
| Qg Gate Charge: | 0.7nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 210mA |
| Turn-on Delay Time: | 8ns |
| Turn-off Delay Time: | 13ns |
| Rise Time: | 8ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Input Capacitance: | 20pF |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0231
30,000
$0.0226
50,000
$0.0224
150,000
$0.0219
250,000+
$0.0214
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount