text.skipToContent text.skipToNavigation

Manufacturer Part #

RHP020N06T100

RHP020N06 Series 60 V 2 A 14 nC Surface Mount N-Channel Mosfet - MPT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RHP020N06T100 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 200mΩ
Rated Power Dissipation: 500|mW
Qg Gate Charge: 14nC
Package Style:  MPT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
5,000
$0.225
25,000+
$0.22
Product Variant Information section