text.skipToContent text.skipToNavigation

Manufacturer Part #

RS6G120BGTB1

40V, 210A, 1.74MOHM, N-CHANNEL, HSOP8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
ROHM RS6G120BGTB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.34mΩ
Rated Power Dissipation: 104W
Qg Gate Charge: 67nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 90ns
Rise Time: 24ns
Fall Time: 98ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 4240pF
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,562.50
USD
Quantity
Unit Price
2,500
$0.625
5,000
$0.62
7,500
$0.615
10,000
$0.61
12,500+
$0.60
Product Variant Information section