text.skipToContent text.skipToNavigation

Manufacturer Part #

RUF015N02TL

RUF015N02 Series N-Channel 20 V 180 mOhm MosFet Surface Mount - TUMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RUF015N02TL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 1.8nC
Package Style:  TUMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$366.00
USD
Quantity
Unit Price
3,000
$0.122
9,000
$0.12
12,000
$0.119
30,000
$0.118
45,000+
$0.116
Product Variant Information section