text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3420A-TP

20V, 6A, 28MOHMS, N-CHANNEL, SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Micro Commercial Components SI3420A-TP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 6A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 20ns
Rise Time: 7.5ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Input Capacitance: 515pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
174,000
USA:
174,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
9,000
$0.101
15,000
$0.0998
30,000
$0.0982
60,000+
$0.0958
Product Variant Information section