text.skipToContent text.skipToNavigation

Manufacturer Part #

SPA08N80C3XKSA1

Single N-Channel 800 V 0.65 Ohm 45 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Infineon SPA08N80C3XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.65Ω
Rated Power Dissipation: 40|W
Qg Gate Charge: 45nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$595.00
USD
Quantity
Unit Price
500
$1.19
1,000
$1.18
2,000
$1.17
7,500+
$1.15
Product Variant Information section