text.skipToContent text.skipToNavigation

Manufacturer Part #

SPW32N50C3FKSA1

Trans MOSFET N-CH 560V 32A 3-Pin(3+Tab) TO-247 Tube

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SPW32N50C3FKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.11Ω
Rated Power Dissipation: 284W
Qg Gate Charge: 170nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 32A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 100ns
Rise Time: 30ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 4200pF
Series: CoolMOS C3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$936.00
USD
Quantity
Unit Price
240
$3.90
480
$3.87
720
$3.85
960
$3.83
1,200+
$3.79
Product Variant Information section