Manufacturer Part #
SQ2337ES-T1_BE3
-80V,-2.2A,290MOHM,SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Vishay SQ2337ES-T1_BE3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: The affected part number listed in this notification will be converted to a Copper wire material set. The new ordering code is SQ2337CES-T1_BE3, which has the exact same product performance and fit as SQ2337ES. There will be no change to the wafer fab or assembly location.Small changes to the data sheet AC parameters are a consequence of lot to lot variation and/or updated characterization methods (reference: SQ2337CES Doc # 62457 Rev. A).Last Time Buy Date: Monday March 23, 2026Last Time Ship Date: Monday September 21, 2026Reason for Change: Standardization of materials
Part Status:
Vishay SQ2337ES-T1_BE3 - Technical Attributes
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 290mΩ |
| Rated Power Dissipation: | 3W |
| Qg Gate Charge: | 18nC |
| Gate-Source Voltage-Max [Vgss]: | 2.5V |
| Drain Current: | 2.2A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 18ns |
| Rise Time: | 10ns |
| Fall Time: | 8ns |
| Operating Temp Range: | -55°C to +175°C |
| Input Capacitance: | 620pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount