text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ3419AEEV-T1_BE3

TrenchFET Series 40 V 6.9 A 61 mOhm Single P-Channel MOSFET - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Vishay SQ3419AEEV-T1_BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 61mΩ
Rated Power Dissipation: 5W
Qg Gate Charge: 8.4nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 6.9A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 26ns
Rise Time: 24ns
Fall Time: 31ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 733pF
Series: TrenchFET
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
12,000+
$0.25
Product Variant Information section