text.skipToContent text.skipToNavigation

Manufacturer Part #

SQD19P06-60L_T4GE3

P-CHANNEL 60-V (D-S) 175C MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQD19P06-60L_T4GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 46W
Qg Gate Charge: 41nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 25ns
Rise Time: 9ns
Fall Time: 12ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: -2.5V
Input Capacitance: 1490pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Unit Price
2,500
$0.63
5,000
$0.62
7,500
$0.615
12,500+
$0.605
Product Variant Information section