text.skipToContent text.skipToNavigation

Manufacturer Part #

STW13N95K3

N-Channel 950 V 0.85 Ohm Flange Mount SuperMESH3 Power MosFet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW13N95K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 0.85Ω
Rated Power Dissipation: 190|W
Qg Gate Charge: 51nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$3,072.00
USD
Quantity
Unit Price
600
$5.12
1,200+
$5.08
Product Variant Information section