text.skipToContent text.skipToNavigation

Manufacturer Part #

STW34NM60N

N-Channel 600 V 105 mOhm Flange Mount MDmesh™ II Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
STMicroelectronics STW34NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 210|W
Qg Gate Charge: 80nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.90
USD
Quantity
Unit Price
30
$5.19
90
$5.12
300
$5.05
600
$5.00
1,200+
$4.92
Product Variant Information section