text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMS6004DGQTA

60Volt,1.3Amp, 500Mohm, self protected intellifet

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Diodes Incorporated ZXMS6004DGQTA - Technical Attributes
Attributes Table
Clamping Voltage-Max: 70V
Configuration: Low Side
Input Voltage: 5.5V
No of Elements: Single
On-state Resistance-Max: 0.5Ω
Rated Current-Max: 1.3A
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 45µs
Turn-on Delay Time: 5µs
Current - Limit: 2.2A
Rise Time: 10µs
Fall Time: 15µs
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,000
Singapore:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$585.00
USD
Quantity
Unit Price
1,000
$0.585
2,000
$0.58
3,000
$0.575
4,000
$0.57
5,000+
$0.56
Product Variant Information section