text.skipToContent text.skipToNavigation

Manufacturer Part #

FF33MR12W1M1HPB11BPSA1

1200 V 25 A Chassis Mount EasyDuel Module CoolSiC Trench Mosfet - Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF33MR12W1M1HPB11BPSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 23V
Isolation Voltage-RMS: 3000V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 25A
Configuration: Half Bridge
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$1,125.60
USD
Quantity
Unit Price
30
$37.52
60
$37.30
90
$37.17
120
$37.08
150+
$36.79
Product Variant Information section