text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-35G1000-C-83

V10C Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRE-35G1000-C-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Typical Flux: 1380lm
Efficacy-Typ: 150lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1A
Test Current: 0.3A
Forward Voltage: 30.7V
Power Consumption: 9.2W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
595
Multiple Of:
35
Total
$1,457.75
USD
Quantity
Unit Price
35
$2.54
70
$2.52
105
$2.50
140
$2.49
175+
$2.45
Product Variant Information section