text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G18GW-Q100H

IC DEMULTIPLEXER 1 X 12 6TSSOP

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Nexperia 74LVC1G18GW-Q100H - Technical Attributes
Attributes Table
Logic Circuit: Demultiplexer
Family: A/LVT/C/H
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 4µA
Power Dissipation: 250mW
Propagation Delay: 4.8ns
Operating Temperature: -40°C to +125°C
No of Inputs: 1
No of Outputs: Quad
High Level Output Current: 32mA
Low Level Output Current: 32mA
No of Pins: 6
Moisture Sensitivity Level: 1
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
9,000+
$0.20
Product Variant Information section