text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G125RA3-7

74LVC Series 5.5 V SMT Dual Buffer Gate with 3-State Outputs - X2-DFN1210-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC2G125RA3-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Propagation Delay: 1.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 0.1µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
85,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
5,000
$0.0468
10,000
$0.0461
20,000
$0.0454
25,000
$0.0452
75,000+
$0.0437
Product Variant Information section