text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14011BDTR2G

MC14011B Series 3 to 18 Vdc Quad 2-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14011BDTR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 18V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MC14011BDTR2G is a Quad 2-Input NAND Gate constructed with P and N Channel enhancement mode devices in a single monolithic structure (Complementary MOS).

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
  • Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • These Devices are Pb−Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
147,500
Factory Lead Time:
22 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,275.00
USD
Quantity
Unit Price
2,500
$0.173
5,000
$0.171
7,500
$0.17
10,000
$0.169
12,500+
$0.166
Product Variant Information section