text.skipToContent text.skipToNavigation

Manufacturer Part #

9DBV0231AKLF

2 O/P 1.8V PCIE ZERO DELAY BUF, ZO=33

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DBV0231AKLF - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 1.7V to 1.9V
Input Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  VFQFPN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$715.40
USD
Quantity
Unit Price
490
$1.46
980
$1.44
1,470
$1.43
2,450
$1.43
4,900+
$1.41
Product Variant Information section