text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EL14VZG-TR

SY100EL14V Series 5 / 3.3 V SMT 1:5 Clock Distribution Chip - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EL14VZG-TR - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.3V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The SY100EL14VZG TR is a low skew 1:5 clock distribution chip designed explicitly for low skew clock distribution applications. The device can be driven by either a differential or single-ended ECL or, if positive power supplies are used, PECL input signal

The EL14V is suitable for operation in systems operating from 3.3 V to 5.0 V supplies. If a single-ended input is to be used the VBB output should be connected to the CLK input and bypassed to ground via a 0.01 μF capacitor.

Features:

  • 3.3 V and 5 V power supply options
  • Typical 30ps output-to-output skew
  • Max. 50ps output-to-output skew
  • Synchronous enable/disable
  • Multiplexed clock input
  • 75 KΩ internal input pull-down resistors
  • Available in 20-pin SOIC package

Applications:

  • Industrail
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,720.00
USD
Quantity
Unit Price
1,000
$1.72
2,000+
$1.70
Product Variant Information section