text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6L11SMNR2G

Clock Buffer 4-OUT 16-Pin QFN EP T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB6L11SMNR2G - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Differential
Output Type: LVDS
Operating Frequency-Max: 2GHz
Data Rate: 2.5Gbps
Supply Voltage: 2.375V to 2.625V
Supply Current: 30mA
Propagation Delay: 380ps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$18,240.00
USD
Quantity
Unit Price
3,000+
$6.08
Product Variant Information section