text.skipToContent text.skipToNavigation

Manufacturer Part #

70V05L20PFGI

IC SRAM 64KBIT 20NS 64TQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Renesas 70V05L20PFGI - Technical Attributes
Attributes Table
Memory Density: 64kb
Operating Mode: Asynchronous
Memory Organization: 8 K x 8
Access Time-Max: 20ns
Supply Voltage-Nom: 3V to 3.6V
Input Capacitance: 9pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$2,799.90
USD
Quantity
Unit Price
90+
$31.11
Product Variant Information section