text.skipToContent text.skipToNavigation

Manufacturer Part #

M24M02-DRCS6TP/K

M24M02-DR Series 2 Mb (256K x 8) 1.8 V Surface Mount I²C Bus EEPROM - WLCSP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M24M02-DRCS6TP/K - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 2.5mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 10ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  WLCSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,025.00
USD
Quantity
Unit Price
2,500+
$1.61