Manufacturer Part #
M24M02-DRCS6TP/K
M24M02-DR Series 2 Mb (256K x 8) 1.8 V Surface Mount I²C Bus EEPROM - WLCSP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:WLCSP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
STMicroelectronics M24M02-DRCS6TP/K - Product Specification
STMicroelectronics M24M02-DRCS6TP/K - Technical Attributes
Attributes Table
| Memory Density: | 2Mb |
| Memory Organization: | 256 K x 8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Supply Current: | 2.5mA |
| Clock Frequency-Max: | 1MHz |
| Write Cycle Time-Max (tWC): | 10ms |
| Data Retention: | 200 yr |
| Interface Type: | I2C |
| Access Time-Max: | 450ns |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 8 |
| Package Style: | WLCSP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
WLCSP-8
Mounting Method:
Surface Mount