Manufacturer Part #
AS7C3256A-10JCN
AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 10 ns CMOS Static RAM - SOJ-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bulk Package Style:SOJ-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Alliance Memory AS7C3256A-10JCN - Technical Attributes
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Supply Voltage-Nom: | 3.3V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Commercial |
| Package Style: | SOJ-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The device enters standby mode when CE is high. CMOS standby mode consumes 7.2 mW. Normal operation offers 75% power reduction after initial access, resulting in significant power savings during CPU idle, suspend, and stretch mode. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 5, 6, 7, 8 ns are ideal for high-performance applications. The chip enable (CE) input permits easy memory expansion with multiple-bank memory organizations.
A write cycle is accomplished by asserting chip enable (CE) and write enable (WE) LOW. Data on the input pins I/O0-I/O7 is written on the rising edge of WE (write cycle 1) or CE (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable (OE) or write enable (WE).
A read cycle is accomplished by asserting chip enable (CE) and output enable (OE) LOW, with write enable (WE) high. The chip drives I/O pins with the data word referenced by the input address. When chip enable or output enable is high, or write enable is low, output drivers stay in high-impedance mode. All chip inputs and outputs are TTL-compatible. Operation is from a single 3.3 ±0.3V supply. The AS7C3256A is packaged in high volume industry standard packages.
A 256kb 3.3V Fast Asynchronous Alliance product that has a 32K x8 configuration, with commercial temperature range (0°C to 70°C), and a 28-pin SOJ package. The part supports 10 nanoseconds speeds and is RoHS compliant.Available Packaging
Package Qty:
25 per Bulk
Package Style:
SOJ-28
Mounting Method:
Surface Mount