text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62157EV30LL-45ZXI

CY62157EV30 Series 8 Mb (512 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Infineon CY62157EV30LL-45ZXI - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512K x 16
Number of Words: 512K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 25mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP I-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
384
USA:
384
3,840
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
5
$5.28
20
$5.21
30
$5.19
75
$5.15
125+
$5.10
Product Variant Information section