text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1041G30-10ZSXIT

CY7C1041G Series 4 Mb (256 K x 16) 3.6 V 10 ns SMT Static RAM- TSOP II-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1041G30-10ZSXIT - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Number of Words: 256K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10s
Temperature Grade: Industrial
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,470.00
USD
Quantity
Unit Price
1,000+
$3.47
Product Variant Information section