text.skipToContent text.skipToNavigation

Manufacturer Part #

S34ML08G201TFI000

S34ML08G2 Series 8 Gb (1G x 8) 3 V SMT Embedded NAND Flash Memory - TSOP-48

ECAD Model:
Mfr. Name: SkyHigh Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SkyHigh Memory S34ML08G201TFI000 - Technical Attributes
Attributes Table
NAND Type: SLC
Supply Voltage-Nom: 3V to 3.3V
Operating Temp Range: -40°C to +85°C
Interface: Parallel
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
96
Multiple Of:
96
Total
$790.08
USD
Quantity
Unit Price
96+
$8.23
Product Variant Information section