Manufacturer Part #
S26KS256SDPBHI020
256Mb HyperFLASH 1.8V 166Mhz 24-Ball FBGA (6x8mm; 1.00mm pitch)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:338 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon S26KS256SDPBHI020 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S26KS256SDPBHI020 - Technical Attributes
Attributes Table
| Memory Density: | 256Mb |
| Memory Organization: | 32 M x 8 |
| Supply Voltage-Nom: | 1.7V to 1.95V |
| Access Time-Max: | 96ns |
| Temperature Grade: | Industrial |
| Speed: | 96ns |
| Interface: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,690+
$7.22
Product Variant Information section
Available Packaging
Package Qty:
338 per Tray
Mounting Method:
Surface Mount