text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL512T11TFV020

FLASH - NOR Memory IC 512Mb (64M x 8) Parallel 110ns 56-TSOP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29GL512T11TFV020 - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Speed: 110ns
Number of Words: 64M
Word Length: 8b
Interface: Parallel
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
182
Multiple Of:
91
Total
$1,324.96
USD
Quantity
Unit Price
182+
$7.28
Product Variant Information section