Manufacturer Part #
MX25L3233FMI-08G
MX25L3233F Series 32 Mb (x1/x2/x4) 3 V SMT CMOS MXSMIO Flash Memory - SOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:176 per Tray Package Style:SOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L3233FMI-08G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L3233FMI-08G - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 133MHz |
| Memory Density: | 32Mb |
| Memory Organization: | 32 M x 1 / 16 M x 2 / 8 M x 4 |
| Supply Voltage-Nom: | 2.65V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
176
$1.06
352
$1.05
528
$1.04
880+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
176 per Tray
Package Style:
SOP-16
Mounting Method:
Surface Mount